845-056-541-403

Heilind Number:EDA845-056-541-403
Manufacturer:EDAC
Manufacturer Number:845-056-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-403

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and durability, it features 56 positions with a pitch of .1 inches, ensuring seamless compatibility for your PCB projects. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against heat and environmental factors. With a straight mount orientation and a compact single-row design, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this reliable and efficient component.