845-056-541-404

Heilind Number:EDA845-056-541-404
Manufacturer:EDAC
Manufacturer Number:845-056-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting 56 positions in a single row, it offers seamless data transmission between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity. The straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your electronic projects with this essential connector for optimal performance and efficiency.