845-056-541-407

Heilind Number:EDA845-056-541-407
Manufacturer:EDAC
Manufacturer Number:845-056-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 56 positions in a single row, it offers optimal space utilization for your projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in this connector for efficient and secure data transmission in your electronic designs.