845-056-541-408

Heilind Number:EDA845-056-541-408
Manufacturer:EDAC
Manufacturer Number:845-056-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-408

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Featuring a single row design with 56 positions, this connector ensures seamless data transfer. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, meeting top industry standards for durability and safety. The green color adds a touch of vibrancy, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronic setups with this essential component, a must-have in any project requiring high-speed data transmission.