845-056-541-502

Heilind Number:EDA845-056-541-502
Manufacturer:EDAC
Manufacturer Number:845-056-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-502

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a durable UL 94V-0 Diallyl Phthalate housing for reliable performance. With two rows of 56 positions each, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for optimal functionality and connectivity.