845-056-541-503

Heilind Number:EDA845-056-541-503
Manufacturer:EDAC
Manufacturer Number:845-056-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 56 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, from -40 to 105 °C. With a pitch and row spacing of .1 in and .2 in respectively, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Upgrade your setup with this essential connector for seamless and robust performance.