845-056-541-507

Heilind Number:EDA845-056-541-507
Manufacturer:EDAC
Manufacturer Number:845-056-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-507

Detailed Description

Enhance connectivity in your circuitry with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 56 positions, ensuring seamless transmission of data and power. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, promoting efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.