845-056-541-508

Heilind Number:EDA845-056-541-508
Manufacturer:EDAC
Manufacturer Number:845-056-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-508

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With two rows and a total of 56 positions, it offers ample room for multiple connections. The straight mount orientation and compact .1-inch pitch make it easy to install and secure. Operating efficiently in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your PCB setup with this essential connector for seamless data transfer and power distribution.