845-056-541-512

Heilind Number:EDA845-056-541-512
Manufacturer:EDAC
Manufacturer Number:845-056-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-512

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in operation. Its dual-row configuration with a total of 56 positions offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. The straight mount orientation further facilitates easy installation, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding environments. Elevate your connectivity standards with this essential component.