845-056-541-602

Heilind Number:EDA845-056-541-602
Manufacturer:EDAC
Manufacturer Number:845-056-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for maximum safety. With a single row layout and a contact material of Copper Alloy, it offers seamless connectivity with an amperage of 3 A. The 56 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, ensure precise and efficient data transfer. Perfect for various applications, this connector guarantees reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless PCB integration.