845-056-541-603

Heilind Number:EDA845-056-541-603
Manufacturer:EDAC
Manufacturer Number:845-056-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs in various electronic systems. Trust in its quality and performance for seamless board-to-board connections.