845-056-541-604

Heilind Number:EDA845-056-541-604
Manufacturer:EDAC
Manufacturer Number:845-056-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient and reliable data transmission. The housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the contacts are crafted from Copper Alloy for optimal conductivity. With a low-profile design and straight mount orientation, it offers easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.