845-056-541-607

Heilind Number:EDA845-056-541-607
Manufacturer:EDAC
Manufacturer Number:845-056-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions in a single row, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables secure and stable connections on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your device's connectivity with this essential component.