845-056-541-608

Heilind Number:EDA845-056-541-608
Manufacturer:EDAC
Manufacturer Number:845-056-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a 0.1-inch pitch, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. The copper alloy contact material and 3A amperage rating provide optimal conductivity. With a straight mount orientation and compact form factor, it's perfect for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Elevate your connectivity solutions with this essential component.