845-056-541-612

Heilind Number:EDA845-056-541-612
Manufacturer:EDAC
Manufacturer Number:845-056-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-612

Detailed Description

Enhance your circuitry with this sleek green PCB connector. Designed for seamless integration, its compact yet powerful construction features 56 positions in a single row, ensuring optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and a pitch of .1 inches, it offers precise power distribution. Suitable for board-to-board applications, its straight mount orientation and efficient row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Choose quality, choose seamless connectivity.