845-056-541-802

Heilind Number:EDA845-056-541-802
Manufacturer:EDAC
Manufacturer Number:845-056-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-802

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-To-Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. With two rows of 56 positions, it offers ample connectivity options in a compact .1-inch pitch design. The copper alloy contact material guarantees durability and efficient signal transmission, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.