845-056-541-803

Heilind Number:EDA845-056-541-803
Manufacturer:EDAC
Manufacturer Number:845-056-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-803

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features 56 positions spread across two rows, ensuring seamless communication. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Its straight mount orientation further simplifies installation processes. Elevate your connectivity standards with this essential component, a must-have within any electronic project.