845-056-541-804

Heilind Number:EDA845-056-541-804
Manufacturer:EDAC
Manufacturer Number:845-056-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-804

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. Its copper alloy contacts provide excellent conductivity, while the 2-row design with 56 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this rugged and efficient connector.