845-056-541-808

Heilind Number:EDA845-056-541-808
Manufacturer:EDAC
Manufacturer Number:845-056-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-808

Detailed Description

Enhance your circuitry with this innovative Card Edge Connector in a sleek Green hue. Designed for seamless integration, its housing is crafted from UL 94V-0 Diallyl Phthalate for optimal performance. With dual rows and a total of 56 positions, it offers ample connectivity for your PCB setup. The contact material, made from Copper Alloy, ensures reliable signal transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.