845-056-541-812

Heilind Number:EDA845-056-541-812
Manufacturer:EDAC
Manufacturer Number:845-056-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-812

Detailed Description

Enhance your PCB connectivity with our 56-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. The contact material, made of Copper Alloy, guarantees efficient power delivery with an amperage of 3A. Its straight mount orientation and dual-row configuration provide versatility in assembly, while the broad operating temperature range of -40 to 105°C ensures performance consistency. Upgrade your system with this essential component for optimal connectivity and signal integrity.