845-056-542-101

Heilind Number:EDA845-056-542-101
Manufacturer:EDAC
Manufacturer Number:845-056-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it offers exceptional conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your PCB projects with the ultimate in connectivity solutions.