845-056-542-103

Heilind Number:EDA845-056-542-103
Manufacturer:EDAC
Manufacturer Number:845-056-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-103

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and 56 positions ensure efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's built to handle rigorous applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity, making it ideal for various electronic setups. Upgrade your connectivity game with this essential component.