845-056-542-104

Heilind Number:EDA845-056-542-104
Manufacturer:EDAC
Manufacturer Number:845-056-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-104

Detailed Description

Enhance your circuit board connectivity with our 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch, ideal for high-density applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your setup with this essential component.