845-056-542-107

Heilind Number:EDA845-056-542-107
Manufacturer:EDAC
Manufacturer Number:845-056-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. The straight mount orientation and .1-inch pitch make installation a breeze. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.