845-056-542-108

Heilind Number:EDA845-056-542-108
Manufacturer:EDAC
Manufacturer Number:845-056-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-108

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features 56 positions for seamless inter-board communication. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, allows for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications in the electronics industry. Elevate your connectivity game with this essential component.