845-056-542-112

Heilind Number:EDA845-056-542-112
Manufacturer:EDAC
Manufacturer Number:845-056-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Say goodbye to connectivity issues and elevate your electronic projects with this Card Edge Connector.