845-056-542-201

Heilind Number:EDA845-056-542-201
Manufacturer:EDAC
Manufacturer Number:845-056-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. The connector features two rows with a spacing of 0.2 inches, accommodating a total of 56 positions with precision. Crafted with copper alloy contacts, it ensures reliable and efficient power transmission, with an amperage rating of 3A. The straight mount orientation offers easy installation on your PCB, while the .1-inch pitch guarantees seamless alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to elevate the functionality of your electronic designs.