845-056-542-203

Heilind Number:EDA845-056-542-203
Manufacturer:EDAC
Manufacturer Number:845-056-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and style. With double rows and 56 gold-plated copper alloy contacts, it guarantees efficient power transmission, while its 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup and experience enhanced connectivity like never before.