845-056-542-212

Heilind Number:EDA845-056-542-212
Manufacturer:EDAC
Manufacturer Number:845-056-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures long-lasting performance even in high-temp environments. Its two rows of 56 copper alloy contacts provide reliable power and data transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly between -40 and 105 °C, this connector guarantees optimal functionality in various conditions. Upgrade your setup today with this essential component.