845-056-542-402

Heilind Number:EDA845-056-542-402
Manufacturer:EDAC
Manufacturer Number:845-056-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With one row and 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1in and row spacing of .2in allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Perfect for use in various electronic devices, it promises efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.