845-056-542-404

Heilind Number:EDA845-056-542-404
Manufacturer:EDAC
Manufacturer Number:845-056-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 56 positions in a single row layout, it offers seamless integration for your electronic projects. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to connect with precision. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this straight mount orientation connector, perfect for demanding industrial environments. Trust in its quality and performance, essential for seamless PCB connectivity.