845-056-542-502

Heilind Number:EDA845-056-542-502
Manufacturer:EDAC
Manufacturer Number:845-056-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-502

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, featuring a sleek green design. Engineered for ultimate durability, the housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of 56 positions each, this connector offers ample connectivity for your circuit board needs. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Trust in its quality to streamline your PCB connections with precision and reliability.