845-056-542-503

Heilind Number:EDA845-056-542-503
Manufacturer:EDAC
Manufacturer Number:845-056-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-503

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both reliability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a row spacing of .2 inches, it offers precision and efficiency in signal transmission. Boasting 56 positions, it allows for extensive connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.