845-056-542-507

Heilind Number:EDA845-056-542-507
Manufacturer:EDAC
Manufacturer Number:845-056-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features a dual-row layout with 56 positions for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior safety and reliability. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.