845-056-542-602

Heilind Number:EDA845-056-542-602
Manufacturer:EDAC
Manufacturer Number:845-056-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers reliable power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting performance. With 56 positions in a single row and a pitch of .1 inch, it allows for efficient data transmission. The straight mount orientation and row spacing of .2 inch make it easy to install on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronics with this essential component.