845-056-542-603

Heilind Number:EDA845-056-542-603
Manufacturer:EDAC
Manufacturer Number:845-056-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features 56 positions in a single row, allowing seamless communication between circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures maximum safety and compliance with industry standards. Each contact is crafted from sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your connectivity solutions with this essential component.