845-056-542-802

Heilind Number:EDA845-056-542-802
Manufacturer:EDAC
Manufacturer Number:845-056-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-802

Detailed Description

Upgrade your device with this high-performance Board To Board PCB Connector, designed for seamless connectivity. Featuring a sleek green color and crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 56 positions, this connector offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C, making it ideal for both commercial and industrial use. Trust in this connector for seamless and secure board-to-board connections.