845-056-542-803

Heilind Number:EDA845-056-542-803
Manufacturer:EDAC
Manufacturer Number:845-056-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any electronic application. With two rows and 56 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.