845-056-542-804

Heilind Number:EDA845-056-542-804
Manufacturer:EDAC
Manufacturer Number:845-056-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, it features two rows with a total of 56 positions, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Copper alloy contacts guarantee stable and secure connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.