845-056-542-807

Heilind Number:EDA845-056-542-807
Manufacturer:EDAC
Manufacturer Number:845-056-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-807

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a double row design with 56 positions, it offers reliable and efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts with a pitch of .1 inches guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this versatile and dependable component.