845-056-542-808

Heilind Number:EDA845-056-542-808
Manufacturer:EDAC
Manufacturer Number:845-056-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-542-808

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows of 56 positions each, allowing for efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and straight mount orientation further optimize performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB interconnection needs. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.