845-056-544-102

Heilind Number:EDA845-056-544-102
Manufacturer:EDAC
Manufacturer Number:845-056-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 56 positions in a single row, this connector offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Made with precision, the contact material is a copper alloy, guaranteeing efficient power transmission with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy assembly on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this straight mount orientation connector, designed to meet your performance requirements with utmost reliability.