845-056-544-201

Heilind Number:EDA845-056-544-201
Manufacturer:EDAC
Manufacturer Number:845-056-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a compact design comprising two rows and 56 positions, it enables efficient signal transmission between PCBs. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105 °C, ensuring suitability for diverse environments. Upgrade your connectivity solutions with this essential component.