845-056-544-207

Heilind Number:EDA845-056-544-207
Manufacturer:EDAC
Manufacturer Number:845-056-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105°C allows for versatile usage. Upgrade your PCB assembly with this essential component for seamless and reliable performance.