845-056-544-212

Heilind Number:EDA845-056-544-212
Manufacturer:EDAC
Manufacturer Number:845-056-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector is engineered for efficiency with a 3A amperage rating. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With two rows and a total of 56 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications in the electronics industry. Upgrade your connectivity solutions with this essential component.