845-056-544-404

Heilind Number:EDA845-056-544-404
Manufacturer:EDAC
Manufacturer Number:845-056-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in demanding environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics.Upgrade your PCB assembly with this essential component, combining durability, performance, and versatility in one sleek design.