845-056-544-412

Heilind Number:EDA845-056-544-412
Manufacturer:EDAC
Manufacturer Number:845-056-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-412

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 56 positions in a single row configuration for seamless data transmission. Designed for optimal performance, this connector boasts a 3A amperage rating and durable construction with UL 94V-0 Diallyl Phthalate housing material. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Elevate your electronics design with this essential connector.