845-056-544-512

Heilind Number:EDA845-056-544-512
Manufacturer:EDAC
Manufacturer Number:845-056-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-512

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector, featuring a compact design with two rows of 56 positions each for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts for optimal conductivity, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Perfect for various electronic applications, this connector facilitates seamless board-to-board connections.