845-056-544-802

Heilind Number:EDA845-056-544-802
Manufacturer:EDAC
Manufacturer Number:845-056-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-802

Detailed Description

Enhance your circuit board connections with this high-performance, 56-position card edge connector. Designed for seamless integration, it features a dual-row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity for optimal signal transmission. With a current rating of 3A, this connector is perfect for powering various electronic devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB connections with this essential component.