845-056-544-808

Heilind Number:EDA845-056-544-808
Manufacturer:EDAC
Manufacturer Number:845-056-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-808

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliability in various operating conditions, withstanding temperatures ranging from -40 to 105 °C. Its two rows of 56 copper alloy contacts provide efficient power transfer at a low amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and space-saving solutions for your PCB layouts. The straight mount orientation makes installation hassle-free, while guaranteeing secure and stable connections. Trust in this high-quality connector for seamless and efficient PCB interconnectivity.